Anaren Microwave C200N50Z4

Termination, Surface Mount, DC to 2.2 GHz, 200 W, AlN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Power Rating200 W
Resistance50 Ω
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height1.016 mm
Length9.525 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave C200N50Z4.

Anaren Microwave
Datasheet2 pages13 years ago
RFMW
Datasheet2 pages1 year ago

Inventory History

3 month trend:
-54.93%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave C200N50Z4.

Descriptions

Descriptions of Anaren Microwave C200N50Z4 provided by its distributors.

Termination, Surface Mount, DC to 2.2 GHz, 200 W, AlN
Surface Mount Termination 50Ohm 2-Pin CSMD
OEMs, CMs ONLY (NO BROKERS)
TERMINATION 200W 2.2GHZ 50OHM
RF TERMINATION

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Power Rating200 W
Resistance50 Ω
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height1.016 mm
Length9.525 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave C200N50Z4.

Anaren Microwave
Datasheet2 pages13 years ago
RFMW
Datasheet2 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant