KEMET C1825C102JZGACTU

Multilayer Ceramic Capacitor, 1000 pF, 2500 V, ± 5%, C0G (NP0), 1825 [4564 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1825
Case Code (Imperial)1825
Case Code (Metric)4564
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating2.5 kV
Voltage Rating (DC)2.5 kV
Dimensions
Depth6.4 mm
Height1.6 mm
Length4.5 mm
Thickness1.8034 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1825C102JZGACTU.

Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-15.14%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1825C102JZGACTU.

Related Parts

Descriptions

Descriptions of KEMET C1825C102JZGACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 2500 V, ± 5%, C0G (NP0), 1825 [4564 Metric]
Cap Ceramic 0.001uF 2500V C0G 5% Pad SMD 1825 125°C Extreme Low ESR Automotive Medical T/R
CAP, 1000PF, 2.5 KV, 5%, C0G/NP0, 1825; Capacitance: 1000pF; Voltage Rating: 2.5kV; Ceramic Capacitor Case: 1825 [4564 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET;
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:1000pF; Capacitance Tolerance:±5%; Voltage Rating:2500VDC; Capacitor Dielectric Material:Multilayer Ceramic; Package/Case:1825; Termination:SMD RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1825C102JZGAC 7800
  • C1825C102JZGAC-TU
  • C1825C102JZGAC7800

Technical Specifications

Physical
Case/Package1825
Case Code (Imperial)1825
Case Code (Metric)4564
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating2.5 kV
Voltage Rating (DC)2.5 kV
Dimensions
Depth6.4 mm
Height1.6 mm
Length4.5 mm
Thickness1.8034 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1825C102JZGACTU.

Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant