KEMET C1812R335K3RAC

SMD Multilayer Ceramic Capacitor, C Series, 3.3 F, 10%, X7R, 25 V, 1812 [4532 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
C1812R335K3RAC01K
4d

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance3.3 µF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height1.9 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812R335K3RAC.

element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet22 pages9 years ago
Upverter
Datasheet21 pages7 years ago

Alternate Parts

Price @ 1000
$ 6.365
$ 13.88
$ 13.88
Stock
0
3,540
3,540
Authorized Distributors
1
2
2
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
X7R
X7R
X7R
Mount
-
-
-
Case/Package
1812
-
-
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
-
-
Height
1.9 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1812R335K3RAC.

Descriptions

Descriptions of KEMET C1812R335K3RAC provided by its distributors.

SMD Multilayer Ceramic Capacitor, C Series, 3.3 F, 10%, X7R, 25 V, 1812 [4532 Metric]
Cap Ceramic 3.3uF 25V X7R 10% SMD 1812 175°C Bag
CAP, MLCC, X7R, 3.3UF, 25V, 1812

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance3.3 µF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height1.9 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812R335K3RAC.

element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet22 pages9 years ago
Upverter
Datasheet21 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant