KEMET C1812C471KGRACTU

Multilayer Ceramic Capacitor, 470 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance470 pF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage2 kV
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth3.2 mm
Height1.4 mm
Lead Pitch2.3 mm
Length4.5 mm
Thickness1.8034 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C471KGRACTU.

Farnell
Datasheet1 page3 years ago
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet23 pages6 years ago
element14 APAC
Datasheet19 pages12 years ago
element14
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-70.20%

Alternate Parts

Price @ 1000
$ 0.593
$ 0.601
Stock
394,405
10,323
Authorized Distributors
7
7
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
PCB, Surface Mount
-
Case/Package
1812
1812
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
-
Height
1.4 mm
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1812C471KGRACTU.

Related Parts

Descriptions

Descriptions of KEMET C1812C471KGRACTU provided by its distributors.

Multilayer Ceramic Capacitor, 470 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric]
Cap Ceramic 470pF 2000V X7R 10% Pad SMD 1812 125°C Low ESR Automotive Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000volts 470pF X7R 10%
Capacitor;Ceramic;Cap;470.pF;Tol 10%;SMT;Vol-Rtg 2000V;High Voltage;X7R | KEMET C1812C471KGRACTU
CAP, 470PF, 2 KV, 10%, X7R, 1812; Capacitance: 470pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temp

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C471KGRAC7800
  • C1812C471KGRACTU.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance470 pF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage2 kV
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth3.2 mm
Height1.4 mm
Lead Pitch2.3 mm
Length4.5 mm
Thickness1.8034 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C471KGRACTU.

Farnell
Datasheet1 page3 years ago
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet20 pages10 years ago
Electro Sonic
Datasheet23 pages6 years ago
element14 APAC
Datasheet19 pages12 years ago
element14
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant