KEMET C1812C224K1RACTU

1812 C 220nF Ceramic Multilayer Capacitor; 100V dc; +125C; X7R Dielectric; +/-10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height1 mm
Length4.5 mm
Thickness1.0922 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C224K1RACTU.

Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet25 pages8 years ago
Electro Sonic
Datasheet23 pages6 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+5.59%

Alternate Parts

Price @ 1000
$ 0.295
$ 0.436
$ 0.436
Stock
135,344
69,653
69,653
Authorized Distributors
12
10
10
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1812C224K1RACTU.

Related Parts

Descriptions

Descriptions of KEMET C1812C224K1RACTU provided by its distributors.

1812 C 220nF Ceramic Multilayer Capacitor; 100V dc; +125C; X7R Dielectric; +/-10%
Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric]
220nF ±10% 100V X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Cap Ceramic 0.22uF 100V X7R 10% SMD 1812 125°C Plastic T/R
Avnet Japan
CAP, 0.22µF, 100V, 10%, X7R, 1812; Capacitance: 0.22µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric C; Available until stocks are exhausted Alternative available
Cap, Mlcc, X7R, 0.22Uf, 100V, 1812; Capacitance:0.22Μf; Voltage(Dc):100V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:4.58Mm Rohs Compliant: Yes |Kemet C1812C224K1RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C224K1RAC7800
  • C1812C224K1RACTU.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height1 mm
Length4.5 mm
Thickness1.0922 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C224K1RACTU.

Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet25 pages8 years ago
Electro Sonic
Datasheet23 pages6 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant