KEMET C1812C222JDGACTU

Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 5%, C0G (NP0), 1812 [4532 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Length4.4958 mm
Thickness1.8034 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C222JDGACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet18 pages10 years ago
Datasheet10 pages15 years ago
Electro Sonic
Datasheet23 pages6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet19 pages12 years ago
Datasheet1 page7 years ago
TME
Datasheet1 page7 years ago
Datasheet22 pages7 years ago
Datasheet740 pages7 years ago
Newark
Datasheet1 page8 years ago
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-16.47%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1812C222JDGACTU.

Related Parts

Descriptions

Descriptions of KEMET C1812C222JDGACTU provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 5%, C0G (NP0), 1812 [4532 Metric]
Cap Ceramic 0.0022uF 1000V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
Cap Ceramic 0.0022uF 1000V C0G 5% SMD 1812 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812
High Voltage Ceramic Capacitor 1000pcs (Reel) 2.2nF, 1kV, 1812, ±5 %
Ceramic Capacitor, 2200Pf, 1Kv, C0G, 5%, Smd, Full Reel; Capacitance:2200Pf; Voltage(Dc):1Kv; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1812C222JDGACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C222JDGAC TU
  • C1812C222JDGAC7800
  • C1812C222JDGACTU.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Length4.4958 mm
Thickness1.8034 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C222JDGACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet18 pages10 years ago
Datasheet10 pages15 years ago
Electro Sonic
Datasheet23 pages6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet19 pages12 years ago
Datasheet1 page7 years ago
TME
Datasheet1 page7 years ago
Datasheet22 pages7 years ago
Datasheet740 pages7 years ago
Newark
Datasheet1 page8 years ago
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant