KEMET C1812C102J1GAC

Capacitor Multi-layer Ceramic 0.001uF 5% 100V 1812
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
C1812C102J1GACContact
>1wk
C1812C102J1GACContact
>1wk

Technical Specifications

Physical
Case/Package1812
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C102J1GAC.

Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.406
$ 0.406
Stock
0
898
898
Authorized Distributors
0
2
2
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
1.1 mm
1 mm
1 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1812C102J1GAC.

Descriptions

Descriptions of KEMET C1812C102J1GAC provided by its distributors.

Capacitor Multi-layer Ceramic 0.001uF 5% 100V 1812

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1812
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C102J1GAC.

Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant