KEMET C1812C101KHGACTU

Multilayer Ceramic Capacitor, 100 pF, 3000 V, ± 10%, C0G (NP0), 1812 [4532 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Technical
Capacitance100 pF
DielectricC0G
Dissipation Factor0.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Height1.6 mm
Length4.4958 mm
Thickness1.8034 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C101KHGACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Electro Sonic
Datasheet23 pages6 years ago

Inventory History

3 month trend:
-10.52%

Alternate Parts

Price @ 1000
$ 0.602
$ 0.123
$ 0.123
Stock
13,644
335
335
Authorized Distributors
4
3
3
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
-
-
Mount
Surface Mount
-
-
Case/Package
1812
1812
1812
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
10 %
-
-
Height
1.6 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1812C101KHGACTU.

Related Parts

Descriptions

Descriptions of KEMET C1812C101KHGACTU provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 3000 V, ± 10%, C0G (NP0), 1812 [4532 Metric]
Cap Ceramic 100pF 3000V C0G 10% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
Capacitor,ceramic,100Pf,3Kvdc,10-% Tol,10+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C101KHGACTU
CAP, 100PF, 3 KV, 10%, C0G/NP0, 1812; Capacitance: 100pF; Voltage Rating: 3kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Oper

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C101KHGAC7800

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Technical
Capacitance100 pF
DielectricC0G
Dissipation Factor0.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Height1.6 mm
Length4.4958 mm
Thickness1.8034 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C101KHGACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Electro Sonic
Datasheet23 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant