Orion C180-72

Fan Cord, C180, Blunt Cut End, 2 Conductor SPT-1 Cable, 72", 18 AWG, UL | Orion Fans C180-72
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Number of Conductors2
Voltage Rating250 V
Dimensions
Lead Length1.83 m
Length1.8288 m

Documents

Download datasheets and manufacturer documentation for Orion C180-72.

Master Electronics
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+126%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C180-72.

Related Parts

Descriptions

Descriptions of Orion C180-72 provided by its distributors.

Fan Cord, C180, Blunt Cut End, 2 Conductor SPT-1 Cable, 72", 18 AWG, UL | Orion Fans C180-72
Orion Fans C180-72 Fan Power Cord, 180 Deg, 1 Head, 72" Lead Length, Blunt Cut, Black
Fan cord; straight head style; number of heads: 1; lead length (inch): 72; blunt cut
Fan Power Cord, Straight Receptacle, 72"; For Use With:Orion Terminal Type Fans; Voltage Rating:250Vac; Fan Side Connector:Straight Receptacle; Current Rating:10A; Cable Length:72"; Product Range:- Rohs Compliant: Yes |Orion Fans C180-72

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • C180-72.

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Number of Conductors2
Voltage Rating250 V
Dimensions
Lead Length1.83 m
Length1.8288 m

Documents

Download datasheets and manufacturer documentation for Orion C180-72.

Master Electronics
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant