Orion C180-12

Fan Cord, C180, Blunt Cut End, 2 Conductor SPT-1 Cable, 12", 18 AWG, UL | Orion Fans C180-12

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Number of Conductors2
PackagingBox
Voltage Rating250 V
Dimensions
Lead Length305 mm
Length304.8 mm

Documents

Download datasheets and manufacturer documentation for Orion C180-12.

Future Electronics
Datasheet1 page13 years ago
Datasheet3 pages18 years ago
Datasheet84 pages13 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-17.34%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C180-12.

Related Parts

Descriptions

Descriptions of Orion C180-12 provided by its distributors.

Fan Cord, C180, Blunt Cut End, 2 Conductor SPT-1 Cable, 12", 18 AWG, UL | Orion Fans C180-12
Orion Fans C180-12 Fan Power Cord, 180 Deg, 1 Head, 12" Lead Length, Blunt Cut, Black
Fan cord; straight head style; number of heads: 1; lead length (inch): 12; blunt cut
Fan Power Cord, Straight Receptacle, 12"; For Use With:Orion Terminal Type Fans; Voltage Rating:250Vac; Fan Side Connector:Straight Receptacle; Current Rating:10A; Cable Length:12"; Product Range:- Rohs Compliant: Yes |Orion Fans C180-12

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • C180-12.

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Number of Conductors2
PackagingBox
Voltage Rating250 V
Dimensions
Lead Length305 mm
Length304.8 mm

Documents

Download datasheets and manufacturer documentation for Orion C180-12.

Future Electronics
Datasheet1 page13 years ago
Datasheet3 pages18 years ago
Datasheet84 pages13 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant