TDK C1632X7R0J225M115AC

Cap Ceramic 2.2uF 6.3V X7R 20% Wide Terminal SMD 0612 125C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)0612
Case Code (Metric)1632
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance2.2 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Length1.6 mm
Thickness1.2954 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for TDK C1632X7R0J225M115AC.

Ciiva Crawler
Datasheet7 pages9 years ago
Newark
Datasheet7 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.688
Stock
1
75,321
Authorized Distributors
0
5
Capacitance
2.2 µF
2.2 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
-
950 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK C1632X7R0J225M115AC.

Related Parts

Descriptions

Descriptions of TDK C1632X7R0J225M115AC provided by its distributors.

Cap Ceramic 2.2uF 6.3V X7R 20% Wide Terminal SMD 0612 125C T/R
EIA CASE SIZE: 0612, VOLTAGE: 6.3, CAP VALUE: 2200000, TOL: +/-20%, THICKNESS: 1.15 ± 0.15
CAPACITOR CERAMIC 2.2UF, 6.3V, X7R, 20%, 0612; Product Range:TDK - C Series; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:6.3V; Capacitor Case Style:0612 [1632 Metric]; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)0612
Case Code (Metric)1632
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance2.2 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Length1.6 mm
Thickness1.2954 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for TDK C1632X7R0J225M115AC.

Ciiva Crawler
Datasheet7 pages9 years ago
Newark
Datasheet7 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant