TDK C1608X8R1H682K080AA

Cap Ceramic 0.0068uF 50V X8R 10% SMD 0603 150°C Punched Paper T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance6.8 nF
CompositionCeramic
DielectricX8R
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height900 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X8R1H682K080AA.

TDK
Datasheet16 pages3 years ago

Inventory History

3 month trend:
-3.00%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.023
$ 0.054
$ 0.046
$ 0.15
Stock
19,910
21,444
10,010
9,985
13,385
Authorized Distributors
4
5
3
3
4
Capacitance
6.8 nF
6.8 nF
6.8 nF
6.8 nF
6.8 nF
Dielectric
X8R
X8R
X8R
-
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
-
50 V
Tolerance
10 %
10 %
10 %
10 %
-
Height
900 µm
800 µm
800 µm
1.1 mm
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X8R1H682K080AA.

Related Parts

Descriptions

Descriptions of TDK C1608X8R1H682K080AA provided by its distributors.

Cap Ceramic 0.0068uF 50V X8R 10% SMD 0603 150°C Punched Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 6800, TOL: +/-10%, THICKNESS: 0.80 ± 0.10

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance6.8 nF
CompositionCeramic
DielectricX8R
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height900 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X8R1H682K080AA.

TDK
Datasheet16 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant