TDK C1608X7R1E104K080AA

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X7R1E104K080AA.

TDK
Datasheet57 pages3 years ago
element14 APAC
Datasheet31 pages22 years ago
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages9 years ago
Datasheet7 pages22 years ago
Datasheet55 pages11 years ago
element14
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Future Electronics
Datasheet31 pages22 years ago
Datasheet72 pages12 years ago
_legacy Avnet
Datasheet15 pages19 years ago
Arrow Electronics
Datasheet7 pages21 years ago
DigiKey
Datasheet1 page24 years ago
iiiC
Datasheet1 page0 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-8.50%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.023
$ 0.023
Stock
6,250,234
29,538,152
29,538,152
Authorized Distributors
8
18
18
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X7R1E104K080AA.

Related Parts

Descriptions

Descriptions of TDK C1608X7R1E104K080AA provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic capacitor, 100 nF, 25 V (DC), ±10 %, SMD 0603, X7R, C1608X7R1E104K080AA
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
CERAMIC CAPACITOR, 0.1UF, 25V, X7R, 10%, 0603, FULL REEL
Cap Ceramic 0.1uF 25V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
Multilayer Ceramic Chip Capacitor<CA
CAP, 0.1µF, 25V, 10%, X7R, 0603; Capacitance: 0.1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Chara; Available until stocks are exhausted Alternative available
Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0603, Full Reel; Capacitance:0.1Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C1608X7R1E104K080AA.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X7R1E104K
  • C1608X7R1E104K080AA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X7R1E104K080AA.

TDK
Datasheet57 pages3 years ago
element14 APAC
Datasheet31 pages22 years ago
Datasheet55 pages10 years ago
Datasheet8 pages11 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages9 years ago
Datasheet7 pages22 years ago
Datasheet55 pages11 years ago
element14
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Future Electronics
Datasheet31 pages22 years ago
Datasheet72 pages12 years ago
_legacy Avnet
Datasheet15 pages19 years ago
Arrow Electronics
Datasheet7 pages21 years ago
DigiKey
Datasheet1 page24 years ago
iiiC
Datasheet1 page0 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages11 years ago