TDK C1608X5R1V225K080AC

Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ± 10%, X5R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness800 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1V225K080AC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages11 years ago
Datasheet55 pages10 years ago
element14 APAC
Datasheet55 pages9 years ago
TME
Datasheet34 pages2 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago

Inventory History

3 month trend:
-21.06%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.03
$ 0.032
$ 0.054
$ 0.033
Stock
1,708,808
7,805,899
662,307
176,515
97,041
Authorized Distributors
9
11
12
9
5
Capacitance
2.2 µF
1 µF
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
0603
0603
Voltage Rating (DC)
35 V
35 V
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
10 %
10 %
Height
800 µm
900 µm
900 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X5R1V225K080AC.

Related Parts

Descriptions

Descriptions of TDK C1608X5R1V225K080AC provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ± 10%, X5R, 0603 [1608 Metric]
Ceramic capacitor, 2.2 µF, 35 V (DC), ±10 %, SMD 0603, X5R, C1608X5R1V225K080AC
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
Cap Ceramic 2.2uF 35V X5R 10% Pad SMD 0603 85°C Low ESR T/R
EIA CASE SIZE: 0603, VOLTAGE: 35, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAP, 2.2µF, 35V, 10%, X5R, 0603; Capacitance: 2.2µF; Voltage Rating: 35V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Tempera
Capacitance uF = 2.2 / Rated Voltage V = 35 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R1V225K080AC.
  • C1608X5R1V225K080AC..

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness800 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1V225K080AC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages11 years ago
Datasheet55 pages10 years ago
element14 APAC
Datasheet55 pages9 years ago
TME
Datasheet34 pages2 years ago
Farnell
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant