TDK C1608X5R1A474K

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
C1608X5R1A474K**MULT1 42 Buy Now »
USD
0.070 0.052 0.030 0.024 0.024
Onlinecomponents.com
C1608X5R1A474K 75,849 Buy Now »
USD
0.015 0.015 0.012 0.010 0.009
Master Electronics
C1608X5R1A474K 66,738 ··
USD
0.015 0.015 0.012 0.010 0.009
Electro Sonic
C1608X5R1A474K 75,849 Buy Now »
USD
0.016 0.016 0.013 0.011 0.009
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
C1608X5R1A474K 3,250 ··
USD
0.007 0.007 0.007 0.007 0.007
Quest
C1608X5R1A474K 2,600 Buy Now »
USD
0.060 0.060 0.040 0.020 0.006
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
C1608X5R1A474K Contact ··
SemiconductorPLUS
C1608X5R1A474K Contact ··
XS Micro
C1608X5R1A474K Contact ··

Technical Specifications

Voltage Rating (DC) 10 V
Lead-Free Status Lead Free
Dielectric Material Ceramic Multilayer
Capacitance 470 nF
RoHS Compliant
Size-Height 800 µm
Size-Length 1.6 mm
Dielectric Characteristic X5R
Size-Width 800 µm
Case / Package (SI) 1608
Capacitance Tolerance ±10%
Number of Pins 2
Case / Package / Footprint 1608
Mounting Type Surface Mount

Documents

element14
Datasheet 31 pages 15 years ago
Future Electronics
Datasheet 29 pages 15 years ago
Datasheet 31 pages 15 years ago
Datasheet 29 pages 15 years ago
Datasheet 29 pages 15 years ago
Datasheet 29 pages 15 years ago
Datasheet 7 pages 15 years ago
Digi-Key
Datasheet 1 page 17 years ago
_crawl Avnet
Datasheet 15 pages 12 years ago
Onlinecomponents.com
Datasheet 1 page 3 years ago
Datasheet 7 pages 13 years ago
Compliance Statements
Rohs Statement 5 pages 3 years ago

Images

Alternate Names

TDK Corporation C1608X5R1A474K
TDK CORP C1608X5R1A474K
TDK CORPORATION OF AMERICA C1608X5R1A474K
TDK COMPONENTS C1608X5R1A474K
FORD C1608X5R1A474K
TDK SEMICONDUCTOR C1608X5R1A474K
TDK-LAMBDA AMERICAS C1608X5R1A474K
TDK Semiconductor Corporation C1608X5R1A474K
TDK ELECTRONICS C1608X5R1A474K
TDK Semiconductor Corp C1608X5R1A474K
TDK ELECTRONICS EUROPE C1608X5R1A474K
TDK HONG KONG COMPANY LIMITED C1608X5R1A474K
TDK SEMIC C1608X5R1A474K
TDK CORPORATION (VA) C1608X5R1A474K
TDK CORP OF AMERICA C1608X5R1A474K
TDK ELECTRON C1608X5R1A474K
TDK HONGKONG CO LTD C1608X5R1A474K
TDK-EPC C1608X5R1A474K
TDK ELECTRONIC C1608X5R1A474K
TDK GMBH C1608X5R1A474K
TDK T/R C1608X5R1A474K
TDK Semiconductors C1608X5R1A474K
TDK / Epcos C1608X5R1A474K
TDK(RoHS) C1608X5R1A474K
TDK / COO: Singapore C1608X5R1A474K

Search for other parts like C1608 »