TDK C1608X5R1A225M080AC

Cap Ceramic 2.2uF 10V X5R 20% SMD 0603 85Ž T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness939.8 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1A225M080AC.

Newark
Datasheet55 pages7 years ago
Datasheet55 pages11 years ago
Datasheet55 pages10 years ago
Datasheet55 pages10 years ago
Datasheet55 pages9 years ago
Farnell
Datasheet55 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.032
$ 0.032
Stock
1
338,085
338,085
Authorized Distributors
0
12
12
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
800 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X5R1A225M080AC.

Descriptions

Descriptions of TDK C1608X5R1A225M080AC provided by its distributors.

Cap Ceramic 2.2uF 10V X5R 20% SMD 0603 85Ž T/R
EIA CASE SIZE: 0603, VOLTAGE: 10, CAP VALUE: 2200000, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R1A225M080AC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness939.8 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1A225M080AC.

Newark
Datasheet55 pages7 years ago
Datasheet55 pages11 years ago
Datasheet55 pages10 years ago
Datasheet55 pages10 years ago
Datasheet55 pages9 years ago
Farnell
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant