TDK C1608X5R1A105K

CAPACITOR CERAMIC, 1UF, 10V, X5R, 10%, 0603; Product Range: TDK - C Series; Capac
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1A105K.

element14 APAC
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
element14
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Future Electronics
Datasheet31 pages22 years ago
Upverter
Datasheet55 pages9 years ago
Newark
Datasheet55 pages10 years ago
DigiKey
Datasheet15 pages22 years ago
Datasheet7 pages22 years ago
_legacy Avnet
Datasheet15 pages19 years ago
Arrow Electronics
Datasheet7 pages21 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+320%

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X5R1A105K.

Related Parts

Descriptions

Descriptions of TDK C1608X5R1A105K provided by its distributors.

CAPACITOR CERAMIC, 1UF, 10V, X5R, 10%, 0603; Product Range:TDK - C Series; Capac
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85C T/R
CAPACITOR CERAMIC, 1UF, 10V, X5R, 0603; Capacitance:1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:10V; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1A105K.

element14 APAC
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
element14
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Future Electronics
Datasheet31 pages22 years ago
Upverter
Datasheet55 pages9 years ago
Newark
Datasheet55 pages10 years ago
DigiKey
Datasheet15 pages22 years ago
Datasheet7 pages22 years ago
_legacy Avnet
Datasheet15 pages19 years ago
Arrow Electronics
Datasheet7 pages21 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant