TDK C1608X5R0J226M080AC

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.8 mm
Max Width1 mm
Min Length1.4 mm
Min Width600 µm
Thickness990.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R0J226M080AC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages11 years ago
Datasheet55 pages10 years ago
element14 APAC
Datasheet55 pages9 years ago
TME
Datasheet34 pages2 years ago
Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-8.94%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.031
$ 0.031
Stock
12,369,008
65,704,969
65,704,969
Authorized Distributors
17
17
17
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X5R0J226M080AC.

Related Parts

Descriptions

Descriptions of TDK C1608X5R0J226M080AC provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
Ceramic capacitor, 22 µF, 6.3 V (DC), ±20 %, SMD 0603, X5R, C1608X5R0J226M080AC
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:1.6x0.8x0.8mm
MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 6.3, CAP VALUE: 22000000, TOL: +/-20%, THICKNESS: 0.80 ± 0.20
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0603 85°C Low ESR T/R
CERAMIC CAPACITOR, 22UF, 6.3V, X5R, 0603
Ceramic Capacitor, 22Uf, 6.3V, X5R, 0603, Full Reel; Capacitance:22Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Qualification:-Rohs Compliant: Yes |Tdk C1608X5R0J226M080AC.
Capacitance uF = 22 / Rated Voltage V = 6.3 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 1608 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R0J226M080AC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.8 mm
Max Width1 mm
Min Length1.4 mm
Min Width600 µm
Thickness990.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R0J226M080AC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Datasheet55 pages11 years ago
Datasheet55 pages10 years ago
element14 APAC
Datasheet55 pages9 years ago
TME
Datasheet34 pages2 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant