TDK C1608C0G2A030C080AA

Multilayer Ceramic Capacitor, 3 pF, 100 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance3 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Dimensions
Height900 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608C0G2A030C080AA.

TDK
Datasheet34 pages3 years ago

Inventory History

3 month trend:
-14.67%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.037
$ 0.037
Stock
33,204
43,088
43,088
Authorized Distributors
6
8
8
Capacitance
3 pF
3 pF
3 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
100 V
100 V
Tolerance
-
-
-
Height
900 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608C0G2A030C080AA.

Related Parts

Descriptions

Descriptions of TDK C1608C0G2A030C080AA provided by its distributors.

Multilayer Ceramic Capacitor, 3 pF, 100 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 3pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R
Mlcc,0603,c0G,100V,3Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G2A030C080AA
Multilayer Ceramic Chip Capacitors, Capacitance=3pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 030, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance3 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Dimensions
Height900 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608C0G2A030C080AA.

TDK
Datasheet34 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant