TDK C1608C0G1H910J

Capacitor Ceramic 91PF 50V, C0G, 5%, 0603, Full Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance91 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Length1.6 mm
Thickness939.8 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H910J.

_legacy Avnet
Datasheet72 pages12 years ago
Newark
Datasheet55 pages10 years ago
Datasheet7 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608C0G1H910J.

Descriptions

Descriptions of TDK C1608C0G1H910J provided by its distributors.

CAPACITOR CERAMIC 91PF 50V, C0G, 5%, 0603, FULL REEL
Cap Ceramic 91pF 50V C0G 5% SMD 0603 125°C
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance91 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Length1.6 mm
Thickness939.8 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H910J.

_legacy Avnet
Datasheet72 pages12 years ago
Newark
Datasheet55 pages10 years ago
Datasheet7 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant