Cooper Bussmann C14M40

Industrial / Power Fuse, 500 V, 40 A, Gg, 14Mm X 51Mm, 0.55" X 2" Rohs Compliant: Na
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountHolder
Weight22.679619 g
Technical
Current40 A
Current Rating40 A
Fuse Current40 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating500 V
Voltage Rating (AC)500 V
Dimensions
Diameter14 mm
Length51.0032 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann C14M40.

Sager Electronics
Datasheet8 pages20 years ago
Newark
Datasheet13 pages9 years ago
Master Electronics
Datasheet9 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages2 years ago
ARCEL Power Electronics
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-11.99%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann C14M40.

Related Parts

Descriptions

Descriptions of Cooper Bussmann C14M40 provided by its distributors.

Industrial / Power Fuse, 500 V, 40 A, Gg, 14Mm X 51Mm, 0.55" X 2" Rohs Compliant: Na
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 40A AM 500 - C14M40
Fuse Dimensions ø x L: 14 x 51 mm Characteristic (time/current): Slow-Blow Construction form: Ceramic Tube Series: Bussmann Rated voltage: 500 VAC
FUSE, 40A, MOTOR RATED, 14X51, 500V; Voltage Rating VAC:500V; Fuse Current:40A; Body Material:Ceramic; Fuse Size Code:14 x 51mm; Fuse Size Metric:14 x 51mm; SVHC:No SVHC (18-Jun-2010); Approval Bodies:IEC 60269-1, 60269-3, 60269-3-1; Case Material:Ceramic; Fuse Type Blowing Characteristic:Motor Rated; Body Plating:Silver; Breaking Capacity:120kA

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Contact PlatingSilver
MountHolder
Weight22.679619 g
Technical
Current40 A
Current Rating40 A
Fuse Current40 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating500 V
Voltage Rating (AC)500 V
Dimensions
Diameter14 mm
Length51.0032 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann C14M40.

Sager Electronics
Datasheet8 pages20 years ago
Newark
Datasheet13 pages9 years ago
Master Electronics
Datasheet9 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages2 years ago
ARCEL Power Electronics
Datasheet9 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant