TE Connectivity / AMP 1-1623774-0

Axial Fixed Resistor C Cgs 0.335DIAX2.098L 8.50MMX53.30MM 14W 680 Ohm ±90PPM/C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Max Power Dissipation14 W
Military StandardNot
Number of Resistors1
Number of Terminations2
Operating Supply Voltage650 V
PackagingBulk
Power Rating14 W
Resistance680 Ω
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating650 V
Dimensions
Diameter8.5 mm
Length53.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623774-0.

TE Connectivity
Datasheet2 pages12 years ago
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page6 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page18 years ago
Newark
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1623774-0.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1623774-0 provided by its distributors.

Axial FIXED RESISTOR C CGS 0.335Diax2.098L 8.50mmx53.30mm 14W 680Ohm ±90ppm/C
Res Wirewound 680 Ohm 5% 14W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
C14 680R 5% (Loose) |Cgs Te Connectivity C14680RJL
Vitreous Coated Wirewound Power Resistors
C14 680R 5% (LOOSE); 1-1623774-0

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • C14680RJL

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Max Power Dissipation14 W
Military StandardNot
Number of Resistors1
Number of Terminations2
Operating Supply Voltage650 V
PackagingBulk
Power Rating14 W
Resistance680 Ω
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating650 V
Dimensions
Diameter8.5 mm
Length53.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623774-0.

TE Connectivity
Datasheet2 pages12 years ago
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page6 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page18 years ago
Newark
Datasheet6 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago