Amphenol Sine Systems C146 10G006 501 1

Single Side Entry Hood with Single Lever for heavymate Series Heavy Duty Rectangular Connectors

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageMetal
Housing MaterialAluminium
Mechanical Life500 cycles
Technical
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts6
Operating Supply Voltage400 V
OrientationRight Angle
Dimensions
Height51.0032 mm
Length59.9948 mm
Width43.0022 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C146 10G006 501 1.

Newark
Datasheet220 pages18 years ago
TME
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Sine Systems C146 10G006 501 1.

Related Parts

Descriptions

Descriptions of Amphenol Sine Systems C146 10G006 501 1 provided by its distributors.

Single Side Entry Hood with Single Lever for heavymate Series Heavy Duty Rectangular Connectors
Rectangular Power Hood, Aluminum Die Cast Alloy, -40 to +100 C, Powder Coating | Amphenol Tuchel Industrial C146 10G006 501 1
Side Entry Connector Hood; For Use With:C146 Rectangular Connectors; Enclosure Material:Aluminum Alloy; Gender:Plug; Thread Size:PG 16 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • AMPHENOL SINE
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS INC
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol SSI Technologies
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • C146-10G006-501-1
  • C14610G0065011

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageMetal
Housing MaterialAluminium
Mechanical Life500 cycles
Technical
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts6
Operating Supply Voltage400 V
OrientationRight Angle
Dimensions
Height51.0032 mm
Length59.9948 mm
Width43.0022 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C146 10G006 501 1.

Newark
Datasheet220 pages18 years ago
TME
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant