Amphenol-Tuchel C146 10E024 957 8

C146-E Power Connector Kits 24P+GHOOD T ENTRY HI PG29, M INSRT SCREW
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-C146 10E024 957 8Contact
>1wk

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
Technical
Current Rating18 A
Number of Contacts24
Number of Positions24
TerminationScrew
Voltage Rating400 V

Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C146 10E024 957 8.

Newark
Datasheet220 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol-Tuchel C146 10E024 957 8.

Descriptions

Descriptions of Amphenol-Tuchel C146 10E024 957 8 provided by its distributors.

C146-E Power Connector Kits 24P+GHOOD T ENTRY HI PG29, M INSRT SCREW
CONN ASSY TOP ENTRY 24POS PG29
Rectangular Connector Kit; Connector Type:Rectangular; Gender:Plug; No. of Contacts:24; Contact Termination:Screw; Contact Material:Copper Alloy; Series:C146E; Contact Plating:Silver; Connector Shell Size:E24; Contact Gender:Pin ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
Technical
Current Rating18 A
Number of Contacts24
Number of Positions24
TerminationScrew
Voltage Rating400 V

Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C146 10E024 957 8.

Newark
Datasheet220 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant