General Cable / Carol C1357.18.90

Multiconductor Cable, 2C, 18AWG, 16x32, BC/TC, PVC ins, Clear Zipcord, UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Number of Conductors2
Voltage120 V
Dimensions
Insulation Diameter4.5974 mm
Insulation Thickness635 µm
Length152.4 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for General Cable / Carol C1357.18.90.

Newark
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for General Cable / Carol C1357.18.90.

Descriptions

Descriptions of General Cable / Carol C1357.18.90 provided by its distributors.

Multiconductor Cable, 2C, 18AWG, 16x32, BC/TC, PVC ins, Clear Zipcord, UL
CAROL C1357.18.90 Cable,Speaker,500 Ft, Clear
MULTI CONDUCTOR SINGLE PAIR CABLE
CABLE SPEAKER 2COND 18AWG 500'

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE (CAROL CABLE)
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1357-18-90
  • C13571890

Technical Specifications

Physical
ColorClear
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Number of Conductors2
Voltage120 V
Dimensions
Insulation Diameter4.5974 mm
Insulation Thickness635 µm
Length152.4 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for General Cable / Carol C1357.18.90.

Newark
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant