General Cable / Carol C1356.21.01

Cable Audio/Video; Str Tinned Copper; 24 AWG; 2C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Number of Conductors2
Number of Cores2
Voltage120 V
Voltage Rating (DC)300 V
Dimensions
Insulation Diameter2.9718 mm
Insulation Thickness406.4 µm
Length152.4 m
Outside Diameter1.47 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for General Cable / Carol C1356.21.01.

Farnell
Datasheet3 pages19 years ago
Datasheet2 pages18 years ago
Newark
Datasheet20 pages12 years ago
element14
Datasheet9 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+11.86%

Engineering Resources

View Evaluation kits and Reference designs for General Cable / Carol C1356.21.01.

Descriptions

Descriptions of General Cable / Carol C1356.21.01 provided by its distributors.

Cable Audio/Video; Str Tinned Copper; 24 AWG; 2C
Multiconductor Cable, 2C, 24AWG, 7x33, BC/TC, PVC ins, Black Zipcord, UL
Bus Bar Wire; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:2; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes
WIRE, 24 AWG BUS BAR BLACK 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Wire Size, AWG:24AWG; Primary Insulation Colour:Black; Primary Insulation Material:PVC; Conductor Make-up:7 / 32; Conductor Material:Tinned Copper; Voltage, Rating:120V ac; Cores, No. of:2; Dimensions:1.47mm x 2.79mm; Thickness, Material:0.41mm; Voltage Rating, AC:120V

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1356-21-01
  • C1356-21-01.
  • C13562101

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Number of Conductors2
Number of Cores2
Voltage120 V
Voltage Rating (DC)300 V
Dimensions
Insulation Diameter2.9718 mm
Insulation Thickness406.4 µm
Length152.4 m
Outside Diameter1.47 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for General Cable / Carol C1356.21.01.

Farnell
Datasheet3 pages19 years ago
Datasheet2 pages18 years ago
Newark
Datasheet20 pages12 years ago
element14
Datasheet9 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant