AEL Crystals C12M000000S004

RESONATOR, SM, 12MHZ, CV; Self Resonant Frequency:12MHz; Accuracy:0.5%; Case Style:SMD; Lead Length:0mm; Terminal Type:P...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
58M4449 6 Buy Now »
USD
0.781 0.781 0.781 0.563 0.385
Farnell
1448144RL 11 Buy Now »
GBP
0.382 0.198 0.166 0.154 0.154
element14 APAC
1448144 0 ··
AUD
0.790 0.790 0.572 0.507 0.507
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
C12M000000S004 Contact ··

Descriptions

RESONATOR, SM, 12MHZ, CV; Frequency:12MHz; Frequency Tolerance:± 0.5%; Resonant Impedance:30ohm; No. of Pins:3; Operating Temperature Range:-20°C to +70°C; SVHC:No SVHC (19-Dec-2011); Accuracy:0.5%; Lead Length:0mm; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Package / Case:SMD; Resonant Frequency:12MHz; Series:ZTTCV; Terminal Type:Pad; Termination Type:SMD; Tolerance +:0.5%; Tolerance -:0.5%
element14 APAC
RESONATOR, SM, 12MHZ, CV; Self Resonant Frequency:12MHz; Accuracy:0.5%; Case Style:SMD; Lead Length:0mm; Terminal Type:Pad; Temp, Op. Max:70°C; Temp, Op. Min:-20°C; Termination Type:SMD; Operating Temperature Range:-20°C to +70°C; ;RoHS Compliant: Yes
Newark
RESONATOR, SM, 12MHZ, CV; Self Resonant Frequency:12MHz; Accuracy:0.5%; Case Style:SMD; Lead Length:0mm; Terminal Type:Pad; Max Operating Temperature:70°C; Min Temperature Operating:-20°C; Frequency:12MHz; Frequency Tolerance:± 0.5%; No. of Pins:3; Operating Temperature Range:-20°C to +70°C; Resonant Impedance:30ohm; Termination Type:SMD; Series:ZTTCV; Tolerance, +:0.5%; Tolerance, -:0.5%
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Frequency 12 MHz
Self Resonant Frequency 12 MHz
RoHS Exempt
Resonant Frequency 12 MHz
Number of Pins 3
Lead Length 0 m

Documents

Farnell
Datasheet 1 page 9 years ago

Images

Alternate Names

AEL C12M000000S004
AEL CRYSTAL C12M000000S004
AEL CRYSTALS LIMITED C12M000000S004
AELCRYSL C12M000000S004
AEL CRYSTALS LTD C12M000000S004

Search for other parts like C12 »