C&K Components C121J13S205QF

Switch Rocker ON ON SPDT Quick Connect Rocker 15A 250VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
ColorRed
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Contact Current Rating15 A
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Current Rating15 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth17.27 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for C&K Components C121J13S205QF.

Master Electronics
Datasheet3 pages20 years ago
Electro Sonic
Datasheet3 pages13 years ago
element14
Datasheet3 pages16 years ago
Jameco
Datasheet3 pages20 years ago
DigiKey
Datasheet3 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components C121J13S205QF.

Related Parts

Descriptions

Descriptions of C&K Components C121J13S205QF provided by its distributors.

Switch Rocker ON ON SPDT Quick Connect Rocker 15A 250VAC
SWITCH ROCKER SPDT 15A RED/BLK
Rocker Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Quick Connect; Actuator / Cap Color:Red; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Rocker Actuator; Features: ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
ColorRed
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Contact Current Rating15 A
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Current Rating15 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth17.27 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for C&K Components C121J13S205QF.

Master Electronics
Datasheet3 pages20 years ago
Electro Sonic
Datasheet3 pages13 years ago
element14
Datasheet3 pages16 years ago
Jameco
Datasheet3 pages20 years ago
DigiKey
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago