KEMET C1210X475K5RACAUTO

Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.3 mm
Thickness2.794 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1210X475K5RACAUTO.

Newark
Datasheet4 pages3 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet22 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Factory Futures
Datasheet1 page10 years ago

Inventory History

3 month trend:
-50.48%

Alternate Parts

Price @ 1000
$ 0.46
$ 0.527
$ 0.527
Stock
3,201,002
8,674,890
8,674,890
Authorized Distributors
14
14
14
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1210X475K5RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C1210X475K5RACAUTO provided by its distributors.

Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 4.7uF 10% X7R AUTO
1210 (3225Metric) SMD Auto X7R Flex 50V 4.7muF ±10% X7R
Cap, 4.7Uf, 50V, 10%, X7R, 1210; Capacitance:4.7Μf; Voltage(Dc):50V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap Series; Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X475K5RACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210X475K5RACAUTO.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.3 mm
Thickness2.794 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1210X475K5RACAUTO.

Newark
Datasheet4 pages3 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet22 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Factory Futures
Datasheet1 page10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant