KEMET C1210W473KDRACTU

Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height2.1 mm
Length3.3 mm
Thickness2.3114 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1210W473KDRACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet23 pages7 years ago
Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet1 page6 years ago
TME
Datasheet23 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-23.70%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.14
$ 0.14
Stock
3,827,680
384,742
384,742
Authorized Distributors
11
14
14
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2.1 mm
2.1 mm
2.1 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1210W473KDRACTU.

Related Parts

Descriptions

Descriptions of KEMET C1210W473KDRACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric]
Cap Ceramic 0.047uF 1000V X7R 10% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 47000pF X7R 10% ArcShield
Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1210 ArcShield with Flexible Termination 125°C Low ESR T/R
1210 (3225Metric) ArcShield SMD Comm X7R HV 1kV 0.047muF ±10% X7R
CAP, MLCC, X7R, 0.047UF, 1KV, 1210; Capacitance:0.047µF; Voltage(DC):1kV; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:ArcShield™ W FT-CAP Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210W473KDRAC7800
  • C1210W473KDRACTU.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height2.1 mm
Length3.3 mm
Thickness2.3114 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1210W473KDRACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet23 pages7 years ago
Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet1 page6 years ago
TME
Datasheet23 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant