KEMET C1206X106M3RACTU

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
Technical
Capacitance10 µF
DielectricX7R
PackagingCut Tape
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for KEMET C1206X106M3RACTU.

Farnell
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages5 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-17.61%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.086
$ 0.086
Stock
84,075
550,610
550,610
Authorized Distributors
10
11
11
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
Height
-
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206X106M3RACTU.

Descriptions

Descriptions of KEMET C1206X106M3RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric]
Cap Ceramic 10uF 25V X7R 20% Pad SMD 1206 Flexible Termination 125°C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Cap, 10Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206X106M3RACTU
Cap Cer 1206 10µF 25V X7R ±20% | KEMET C1206X106M3RACTU
CAP, 10µF, 25V, 20%, X7R, 1206; Capacitance: 10µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating Temper

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X106M3RAC7800

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
Technical
Capacitance10 µF
DielectricX7R
PackagingCut Tape
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for KEMET C1206X106M3RACTU.

Farnell
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages5 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant