KEMET C1206X103KARACTU

1206 (3216Metric) SMD Comm X7R Tip-Ring 250V 10000pF ±10% X7R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height1 mm
Length3.302 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206X103KARACTU.

Datasheet740 pages7 years ago
Farnell
Datasheet17 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.221
$ 0.068
$ 0.068
Stock
7,530
220,557
220,557
Authorized Distributors
1
11
11
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1 mm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206X103KARACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206X103KARACTU provided by its distributors.

1206 (3216Metric) SMD Comm X7R Tip-Ring 250V 10000pF ±10% X7R
CAP, 0.01UF, 250V, MLCC, 1206; Capacitance: 0.01µF; Voltage Rating: 250V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating Temp
CAPACITOR, 1206, 250V, 10NF; Capacitor Application:Automotive Qualified; Dielectric Characteristic:X7R; Capacitance:10000pF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Temperature Coefficient:± 15%

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height1 mm
Length3.302 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206X103KARACTU.

Datasheet740 pages7 years ago
Farnell
Datasheet17 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant