KEMET C1206C681K5GACAUTO

SMD Auto C0G 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±10% 680pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance680 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height880 µm
Length3.2004 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C681K5GACAUTO.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+25.11%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.046
$ 0.046
Stock
57,250
91,731
91,731
Authorized Distributors
3
10
10
Capacitance
680 pF
680 pF
680 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
880 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C681K5GACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C1206C681K5GACAUTO provided by its distributors.

SMD Auto C0G 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±10% 680pF
Cap Ceramic 680pF 50V C0G 10% Pad SMD 1206 125C Extreme Low ESR Automotive T/R
CAP CER 680PF 50V NP0 1206

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance680 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height880 µm
Length3.2004 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C681K5GACAUTO.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
RoHSNon-Compliant