KEMET C1206C563K5JACTU

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C1206C563K5J01Tape & Reel
1d

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance56 nF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C563K5JACTU.

Upverter
Datasheet20 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.144
$ 0.161
$ 0.161
Stock
0
120
120
Authorized Distributors
1
2
2
Capacitance
56 nF
-
-
Dielectric
-
-
-
Mount
-
-
-
Case/Package
1206
-
-
Voltage Rating (DC)
-
-
-
Tolerance
-
-
-
Height
880 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C563K5JACTU.

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance56 nF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C563K5JACTU.

Upverter
Datasheet20 pages4 years ago