KEMET C1206C563F5GACTU

Multilayer Ceramic Capacitor, 0.056 uF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
C1206C563F5GACTU02500Tape & Reel
16h
C1206C563F5GACTU02500
17h

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
Weight16.187578 mg
Technical
Capacitance56 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height880 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C563F5GACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C563F5GACTU.

Descriptions

Descriptions of KEMET C1206C563F5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.056 uF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric]
.056Uf 50.0V Rohs Compliant: Yes |Kemet C1206C563F5GACTU
0.056 uF, 50 VDC, -55/+125°C
.056UF 50V 1% 1206

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
Weight16.187578 mg
Technical
Capacitance56 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height880 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C563F5GACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant