KEMET C1206C562J1GACTU

Cap Ceramic 0.0056uF 100V C0G 5% SMD 1206 125°C Embossed Plastic T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
Weight16.187578 mg
Technical
Capacitance5.6 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height880 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C562J1GACTU.

Upverter
Datasheet20 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-3.09%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C562J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C562J1GACTU provided by its distributors.

Cap Ceramic 0.0056uF 100V C0G 5% SMD 1206 125°C Embossed Plastic T/R
ceramic capacitor 30ppm/Cel ppm/C 5% 5.6nF 100V
5600Pf 100V Rohs Compliant: Yes |Kemet C1206C562J1GACTU
CAP, 5600PF, 100V, MLCC, 1206; Capacitance: 5600pF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
Weight16.187578 mg
Technical
Capacitance5.6 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height880 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C562J1GACTU.

Upverter
Datasheet20 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant