KEMET C1206C475Z4VACTU

Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20%, +80%, Y5V, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricY5V
Dissipation Factor7 %
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.397 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C475Z4VACTU.

Farnell
Datasheet1 page3 years ago
Datasheet17 pages12 years ago
Datasheet1 page6 years ago
TME
Datasheet17 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet4 pages19 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet17 pages9 years ago
Newark
Datasheet8 pages15 years ago
Upverter
Datasheet17 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet17 pages15 years ago
Jameco
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-11.20%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.005
Stock
775,157
29,572
Authorized Distributors
14
2
Capacitance
4.7 µF
4.7 µF
Dielectric
Y5V
Y5V
Mount
PCB, Surface Mount
-
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C475Z4VACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C475Z4VACTU provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20%, +80%, Y5V, 1206 [3216 Metric]
Cap Ceramic 4.7uF 16V Y5V -20% to 80% SMD 3.2 x 1.6 mm 85 C Plastic T/R
KEMET C1206C475Z4VACTU / CAP KEMET 4.7UF 16V CERAMIC 12
CAP, 4.7µF, 16V, Y5V, 1206; Capacitance: 4.7µF; Voltage Rating: 16V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characteristic: Y5V; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C475Z4VAC 7800
  • C1206C475Z4VAC7800
  • C1206C475Z4VACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricY5V
Dissipation Factor7 %
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.397 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C475Z4VACTU.

Farnell
Datasheet1 page3 years ago
Datasheet17 pages12 years ago
Datasheet1 page6 years ago
TME
Datasheet17 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet4 pages19 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet17 pages9 years ago
Newark
Datasheet8 pages15 years ago
Upverter
Datasheet17 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet17 pages15 years ago
Jameco
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant