Kemet C1206C473K5RACTU

CAPACITOR;CERAMIC;CAP; .047UF ;TOL+10%; SMD; VOL-RTG 50V; X7R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
399-1246-1-ND 18,733 Buy Now »
USD
0.180 0.122 0.058 0.034 0.034
399-1246-6-ND 18,733 Buy Now »
USD
0.180 0.122 0.058 0.034 0.034
399-1246-2-ND 16,000 Buy Now »
USD
0.024
Arrow 2
C1206C473K5RAC-TU**MULT1 2,679 Buy Now »
USD
0.097 0.066 0.042 0.029 0.024
C1206C473K5RAC-TU 164,000 Buy Now »
USD
0.023
Verical 2
C1206C473K5RACTU 164,000 Buy Now »
USD
0.020
C1206C473K5RACTU 2,679 Buy Now »
USD
0.029 0.029
Chip One Stop Japan 2
C1S408400511900 2,679 Buy Now »
JPY
4.04 1.83 1.80
C1S408400293077 164,000 Buy Now »
JPY
2.08
TTI 2
C1206C473K5RACTU 108,000 Buy Now »
USD
0.019
C1206C473K5RACTU. 975 Buy Now »
USD
0.204 0.204 0.204
Newark 2
53M7324 1 Buy Now »
USD
66H5082 0 ··
USD
0.019
Mouser
80-C1206C473K5R 3,952 Buy Now »
USD
0.170 0.070 0.048 0.033 0.023
Chip One Stop Global 2
C1S408400333852 2 Buy Now »
JPY
4700.00 4700.00 4700.00 4700.00 4700.00
C1S408400293086 10,343 Buy Now »
JPY
6.30 3.31 2.60
Allied Electronics 2
70095711 2,225 Buy Now »
USD
0.051 0.051 0.032 0.021 0.019
70097091 0 ··
USD
0.018
Farnell 3
1414740RL 13,109 Buy Now »
GBP
0.041 0.041 0.022 0.022
1414740 13,109 Buy Now »
GBP
0.041 0.041 0.022 0.022
2392420 0 ··
GBP
0.015
element14 APAC
1414740 7,263 Buy Now »
SGD
0.123 0.051 0.034 0.031
Distrelec
C1206C473K5RACTU 18,606 Buy Now »
EUR
0.161 0.077 0.059 0.044 0.044
RS Components
2644163 5,975 Buy Now »
GBP
0.044 0.029 0.019
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
C1206C473K5RACTU 40,543 Buy Now »
USD
0.120 0.120 0.060 0.036 0.024
Freelance Electronics
C1206C473K5RACTU 4,000 Buy Now »
USD
0.030 0.030 0.030 0.030 0.030
Area51
C1206C473K5RACTU 3,698 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
C1206C473K5RACTU Contact Send RFQ »
North Star Micro
C1206C473K5RACTU Contact ··
TransparentC
C1206C473K5RACTU Contact ··
XS Micro
C1206C473K5RACTU Contact ··
SemiconductorPLUS
C1206C473K5RACTU Contact ··

Descriptions

CAPACITOR CERAMIC 0.047UF 50V X7R 1206; Dielectric Characteristic:X7R; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:1206; Capacitor Mounting:SMD ;RoHS Compliant: Yes
Newark
Cap Ceramic 0.047uF 50V X7R 10% SMD 1206 125C Plastic T/R
Chip One Stop Global
CAPACITOR, 1206, 47NF, 50V, X7R; Dielectric Characteristic:X7R; Capacitance:47000pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Temperature Coefficient:± 15%; Series:C1206; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; External Depth:0.78mm; External Length / Height:3.2mm; External Width:1.6mm; Max Operating Temperature:-55°C; Min Temperature Operating:125°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:50V
Farnell
Capacitor [KEMET] C1206C473K5RACTU Capacitor
Distrelec
Cap Ceramic 0.047uF 50V X7R 10% SMD 1206 125?C Plastic T/R
Verical
Cap Ceramic 0.047uF 50V X7R 10% SMD 1206 125C Plastic T/R
Chip One Stop Japan
CAPACITOR;CERAMIC;CAP; .047UF ;TOL+10%; SMD; VOL-RTG 50V; X7R
Allied Electronics
CAPACITOR, 1206, 47NF, 50V, X7R; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:0.78mm; External Length / Height:3.2mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V
element14 APAC
1206 X7R ceramic capacitor 47nF 50V
RS Components
.047UF 50V 10% 1206
TTI
CAP CER 0.047UF 50V X7R 1206
Digi-Key

Technical Specifications

Dielectric Characteristic X7R
Voltage Rating (DC) 50 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Capacitance 47 nF
Capacitance Tolerance ±10%
Size-Length 3.2 mm
Lead-Free Status R
Case / Package / Footprint 1206
Mounting Type Surface Mount
Case / Package (SI) 3216
REACH SVHC Compliance No SVHC
Size-Width 1.6 mm
Dielectric Material Ceramic
RoHS Compliant
Size-Height 780 µm
Number of Pins 2

Documents

element14 APAC
Datasheet 473 pages 2 years ago
Datasheet 24 pages 2 years ago
Datasheet 22 pages 2 years ago
Farnell
Datasheet 9 pages 11 years ago
Newark
Datasheet 21 pages 4 years ago
Datasheet 21 pages 4 years ago
Datasheet 21 pages 4 years ago
Datasheet 19 pages 5 years ago
Jameco
Datasheet 10 pages 8 years ago
Datasheet 22 pages 3 years ago
Allied Electronics
Datasheet 9 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 5 years ago

Images

Alternate Names

KEM C1206C473K5RACTU
KEMET ELECTRONICS C1206C473K5RACTU
KEMET ELECTRONICS CORP C1206C473K5RACTU
KEME C1206C473K5RACTU
KEMT C1206C473K5RACTU
Kemet Corporation C1206C473K5RACTU
KMET C1206C473K5RACTU
KMT C1206C473K5RACTU
KEMET ELECTRONICS CORPORATION C1206C473K5RACTU
KEMET CORP C1206C473K5RACTU
ARCOTRONICS KEMET C1206C473K5RACTU
KEMET ELECTR C1206C473K5RACTU
KEMET [MIL] C1206C473K5RACTU
KEMET ELECTRONI C1206C473K5RACTU
KEMET ELE C1206C473K5RACTU
KEMET ELECTRONICS LTD C1206C473K5RACTU
KEMET ELECTRONICS CORPORA C1206C473K5RACTU
KMEC C1206C473K5RACTU
KELMET C1206C473K5RACTU
KEMET ELEC C1206C473K5RACTU
KEMET ELECTRONICS MARKETING(S) PTE LTD C1206C473K5RACTU
Kemet / Evox Rifa C1206C473K5RACTU
KEMET/NONE C1206C473K5RACTU
KKEMET C1206C473K5RACTU
KEMET COR C1206C473K5RACTU

Search for other parts like C1206 »