KEMET C1206C473K1RACAUTO

Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height880 µm
Length3.2004 mm
Thickness990.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C473K1RACAUTO.

Newark
Datasheet4 pages3 years ago
Datasheet6 pages12 years ago
Datasheet20 pages7 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet18 pages11 years ago
Datasheet1 page7 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+986%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.048
$ 0.048
Stock
2,052,411
10,551,327
10,551,327
Authorized Distributors
7
16
16
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
880 µm
940 µm
940 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C473K1RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C1206C473K1RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 1206 125°C Automotive T/R
Cap, Aec-Q200, 0.047Uf, 100V, Mlcc, 1206; Capacitance:0.047Μf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C473K1RACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C473K1RAC AUTO

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height880 µm
Length3.2004 mm
Thickness990.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C473K1RACAUTO.

Newark
Datasheet4 pages3 years ago
Datasheet6 pages12 years ago
Datasheet20 pages7 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet18 pages11 years ago
Datasheet1 page7 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant