KEMET C1206C472K8RACTU

Multilayer Ceramic Capacitor, 4700 pF, 10 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C472K8RACTU.

Upverter
Datasheet25 pages4 years ago
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet17 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C472K8RACTU.

Descriptions

Descriptions of KEMET C1206C472K8RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 4700 pF, 10 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 0.0047uF 10V X7R 10% SMD 1206 125°C Plastic T/R
Capacitor,ceramic,4.7Nf,10Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1206C472K8RACTU
CAP CER 4700PF 10V 10% X7R 1206

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C472K8RACTU.

Upverter
Datasheet25 pages4 years ago
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet17 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant