KEMET C1206C432F2GACTU

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for C1206C432F2GACTU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance4.3 nF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C432F2GACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C432F2GACTU.

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance4.3 nF
DielectricC0G
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C432F2GACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant