KEMET C1206C333K1RACAUTO

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100V .033Uf X7R 1206 10% Aec-Q200
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance33 nF
DielectricX7R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C333K1RACAUTO.

Farnell
Datasheet1 page6 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-2.75%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.075
$ 0.075
Stock
120,630
736,502
736,502
Authorized Distributors
8
12
12
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Height
880 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C333K1RACAUTO.

Descriptions

Descriptions of KEMET C1206C333K1RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100V .033Uf X7R 1206 10% Aec-Q200
SMD Multilayer Ceramic Capacitor, AEC-Q200, 33000 pF, 100 V, 1206 [3216 Metric],10%, X7R
Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125C Automotive T/R
Cap Ceramic 0.033uF 100V X7R 10% SMD 1206 125°C T/R
Avnet Japan
Cap, 0.033Μf, 100V, 10%, X7R, 1206; Capacitance:33000Pf; Voltage Rating:100V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Aec-Q200 C Series; Operating Rohs Compliant: Yes |Kemet C1206C333K1RACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance33 nF
DielectricX7R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C333K1RACAUTO.

Farnell
Datasheet1 page6 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant