KEMET C1206C332J5GACTU

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height880 µm
Length3.2 mm
Thickness990.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C332J5GACTU.

element14 APAC
Datasheet4 pages3 years ago
Datasheet20 pages7 years ago
Datasheet9 pages18 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page2 years ago
Datasheet473 pages10 years ago
Datasheet18 pages10 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet20 pages9 years ago
Electro Sonic
Datasheet19 pages9 years ago
Upverter
Datasheet20 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages8 years ago
Verical
Datasheet9 pages15 years ago
Burklin Elektronik
Datasheet30 pages18 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-2.57%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.076
$ 0.092
$ 0.083
$ 0.259
Stock
664,879
109,068
106,755
30,861
20,330
Authorized Distributors
14
13
9
5
5
Capacitance
3.3 nF
3.3 nF
3.3 nF
3.3 nF
3.3 nF
Dielectric
C0G
C0G
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
1206
1206
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
5 %
-
Height
880 µm
850 µm
850 µm
880 µm
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C332J5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C332J5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.0033 Uf, Surface Mount, 1206
Ceramic capacitor, 3.3 nF, 50 V (DC), ±5 %, SMD 1206, C0G, C1206C332J5GAC7800
Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R
1206 C 3.3nF Ceramic Multilayer Capacitor, 50 V, +125degC, C0G Dielectric, +/-5% | KEMET C1206C332J5GACTU
Ceramic Capacitor 3.3nF, 50VDC, 1206, ±5 %
Ceramic Capacitor 3300Pf 50V C0G 5%, 1206, Full Reel; Capacitance:3300Pf; Voltage(Dc):50V; Voltage(Ac):-; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Series Name:C Rohs Compliant: Yes |Kemet C1206C332J5GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C332J5GAC 7800
  • C1206C332J5GAC-7800
  • C1206C332J5GAC7800
  • C1206C332J5GACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height880 µm
Length3.2 mm
Thickness990.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C332J5GACTU.

element14 APAC
Datasheet4 pages3 years ago
Datasheet20 pages7 years ago
Datasheet9 pages18 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page2 years ago
Datasheet473 pages10 years ago
Datasheet18 pages10 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet20 pages9 years ago
Electro Sonic
Datasheet19 pages9 years ago
Upverter
Datasheet20 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages8 years ago
Verical
Datasheet9 pages15 years ago
Burklin Elektronik
Datasheet30 pages18 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant