KEMET C1206C332J5GACAUTO

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.3 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height880 µm
Length3.2004 mm
Thickness990.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C332J5GACAUTO.

element14 APAC
Datasheet19 pages9 years ago
Datasheet18 pages11 years ago
Newark
Datasheet6 pages12 years ago
Farnell
Datasheet1 page2 years ago
Datasheet18 pages7 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-2.23%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.059
$ 0.059
Stock
30,761
823,659
823,659
Authorized Distributors
5
14
14
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
880 µm
880 µm
880 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C332J5GACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C1206C332J5GACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR Automotive T/R
Cap 0.0033Uf 50Vdc C0G 5% Smd 1206 Rohs Compliant: Yes
CAP CER 3300PF 50V C0G/NP0 1206
MLCC 50V 5% C0G TC 0.0033uF SMD 1206
CAPACITOR, 1206, C0G, 50V, 3.3NF; Capacitance:3300pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:1206 [3216 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C332J5GAC AUTO
  • C1206C332J5GACAUTO.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.3 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height880 µm
Length3.2004 mm
Thickness990.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C332J5GACAUTO.

element14 APAC
Datasheet19 pages9 years ago
Datasheet18 pages11 years ago
Newark
Datasheet6 pages12 years ago
Farnell
Datasheet1 page2 years ago
Datasheet18 pages7 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant