KEMET C1206C331F5GACTU

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance330 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C331F5GACTU.

Upverter
Datasheet20 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-36.04%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C331F5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C331F5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 330pF 50V C0G 1% Pad SMD 1206 125°C Extreme Low ESR T/R
Capacitor,ceramic,330Pf,50Vdc,1-% Tol,1+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C331F5GACTU
CAP, 330PF, 50V, MLCC, 1206; Capacitance: 330pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temp

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C331F5GAC TU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance330 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C331F5GACTU.

Upverter
Datasheet20 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant