KEMET C1206C300F1HACTU

Cap Ceramic 30pF 100V X8R 1% Pad SMD 1206 150°C Extreme Low ESR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C1206C300F1HACTU5,8211Tape & Reel
2d

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance30 pF
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C300F1HACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+206%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C300F1HACTU.

Descriptions

Descriptions of KEMET C1206C300F1HACTU provided by its distributors.

Cap Ceramic 30pF 100V X8R 1% Pad SMD 1206 150°C Extreme Low ESR T/R
1206 ceramic capacitor 30pF 100V
30.0Pf 100V Rohs Compliant: Yes |Kemet C1206C300F1HACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance30 pF
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C300F1HACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant