KEMET C1206C272KBRACTU

Cap Ceramic 0.0027uF 630V X7R 10% SMD 1206 Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance2.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height1.2 mm
Length3.2 mm
Thickness1.3462 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C272KBRACTU.

Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C272KBRACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C272KBRACTU provided by its distributors.

Cap Ceramic 0.0027uF 630V X7R 10% SMD 1206 Plastic T/R
CAP CER 2700PF 630V 10% X7R 1206
2700Pf 630V Rohs Compliant: Yes |Kemet C1206C272KBRACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance2.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height1.2 mm
Length3.2 mm
Thickness1.3462 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C272KBRACTU.

Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant