KEMET C1206C271KDRACTU

Multilayer Ceramic Capacitor, 270 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance270 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.2 mm
Length3.2 mm
Thickness1.7526 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C271KDRACTU.

Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C271KDRACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C271KDRACTU provided by its distributors.

Multilayer Ceramic Capacitor, 270 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
Capacitor,ceramic,270Pf,1Kvdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1206C271KDRACTU
CAP, 270PF, 1KV, MLCC, 1206; Capacitance: 270pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance270 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.2 mm
Length3.2 mm
Thickness1.7526 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C271KDRACTU.

Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant