KEMET C1206C270F2GACTU

Multilayer Ceramic Capacitor, 27 pF, 200 V, ± 1%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance27 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C270F2GACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C270F2GACTU.

Descriptions

Descriptions of KEMET C1206C270F2GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 27 pF, 200 V, ± 1%, C0G (NP0), 1206 [3216 Metric]
CAP, 27PF, 200V, MLCC, 1206;
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance27 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C270F2GACTU.

Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant