KEMET C1206C220J1GACTU

Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance22 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C220J1GACTU.

element14 APAC
Datasheet4 pages3 years ago
Datasheet20 pages7 years ago
Datasheet19 pages11 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet473 pages10 years ago
Datasheet9 pages18 years ago
Newark
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet19 pages9 years ago
Upverter
Datasheet20 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages8 years ago
element14
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-16.80%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.125
$ 0.058
$ 0.185
$ 0.035
$ 0.027
$ 0.004
Stock
501,251
42,829
19,324
27,420
28,845
13,989
11,233
Authorized Distributors
13
3
7
6
5
3
3
Capacitance
22 pF
22 pF
22 pF
22 pF
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
-
-
-
Surface Mount
-
Case/Package
1206
1206
1206
1206
1206
-
-
Voltage Rating (DC)
100 V
100 V
100 V
100 V
100 V
100 V
100 V
Tolerance
5 %
5 %
-
-
5 %
5 %
5 %
Height
780 µm
780 µm
880 µm
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C220J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C220J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
1206 22pF Ceramic Multilayer Capacitor, 100VDC, 125degC, C0G Dielec, +/-5% SMD | KEMET C1206C220J1GACTU
Cap Ceramic 22pF 100V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R
Cap 22Pf 100Vdc C0G 5% Smd 1206 Rohs Compliant: Yes |Kemet C1206C220J1GACTU
CAP, 22PF, 100V, 5%, C0G, 1206, REEL; Capacitance: 22pF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Opera

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C220J1GAC-TU
  • C1206C220J1GAC7800
  • C1206C220J1GACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance22 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C220J1GACTU.

element14 APAC
Datasheet4 pages3 years ago
Datasheet20 pages7 years ago
Datasheet19 pages11 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet473 pages10 years ago
Datasheet9 pages18 years ago
Newark
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet19 pages9 years ago
Upverter
Datasheet20 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages8 years ago
element14
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant